20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC 0.295

CS6422-CSZ

DigiKey Part Number
598-1200-5-ND
Manufacturer
Manufacturer Product Number
CS6422-CSZ
Description
IC AUDIO SIGNAL PROCESSOR 20SOIC
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS6422-CSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Communication Systems
Number of Channels
2
Interface
Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
Full-Duplex
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types