

CS61535A-IL1ZR | |
---|---|
DigiKey Part Number | CS61535A-IL1ZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS61535A-IL1ZR |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CS61535A-IL1ZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | E1, T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | - | |
Power (Watts) | 350 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC | |
Base Product Number |