CS5528-ASZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5528-ASZ
24-SSOP
24-SSOP

CS5566-ISZ

DigiKey Part Number
598-1269-5-ND
Manufacturer
Manufacturer Product Number
CS5566-ISZ
Description
IC ADC 24BIT SIGMA-DELTA 24SSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5566-ISZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
5k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
±2.375V ~ 2.625V, 5V
Voltage - Supply, Digital
1.8V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types