CS5550-ISZR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
CS5528-ASZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5528-ASZ
24-SSOP
24-SSOP

CS5550-ISZR

DigiKey Part Number
598-CS5550-ISZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5550-ISZR
Description
IC ADC 24BIT SIGMA-DELTA 24SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5550-ISZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
-
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3.135V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.44813£4,896.26
Manufacturers Standard Package
Unit Price without VAT:£2.44813
Unit Price with VAT:£2.93776