CS5530-ISZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5530-ISZR

CS5521-ASZR

DigiKey Part Number
CS5521-ASZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5521-ASZR
Description
IC ADC 16BIT SIGMA-DELTA 20SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5521-ASZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Number of Bits
16
Sampling Rate (Per Second)
401
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 16/03/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£4.50564£9,011.28
Manufacturers Standard Package
Unit Price without VAT:£4.50564
Unit Price with VAT:£5.40677