8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

CS5513-BSZR

DigiKey Part Number
CS5513-BSZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5513-BSZR
Description
IC ADC 20BIT SIGMA-DELTA 8SOIC
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5513-BSZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Number of Bits
20
Sampling Rate (Per Second)
53.5
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 16/03/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£3.14290£6,285.80
Manufacturers Standard Package
Unit Price without VAT:£3.14290
Unit Price with VAT:£3.77148