

CS5513-BSZ | |
---|---|
DigiKey Part Number | 598-1707-ND |
Manufacturer | |
Manufacturer Product Number | CS5513-BSZ |
Description | IC ADC 20BIT SIGMA-DELTA 8SOIC |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5513-BSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 53.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | £3.29006 | £1,645.03 |
Unit Price without VAT: | £3.29006 |
---|---|
Unit Price with VAT: | £3.94807 |