

CS5464-IS | |
---|---|
DigiKey Part Number | 598-1193-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5464-IS |
Description | IC PWR/ENERGY METER 3CH 28-SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5464-IS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Input Impedance | 30kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.8V | |
Voltage - I/O Low | 0.2V | |
Current - Supply | 3.5mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |