

CS53L30-CWZR | |
---|---|
DigiKey Part Number | 598-2317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS53L30-CWZR |
Description | IC ADC/AUDIO 24BIT 16K 30WLCSP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 16k I2S |
Datasheet | Datasheet |
EDA/CAD Models | CS53L30-CWZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 16k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, WLCSP | |
Base Product Number |