CS5361K-KSZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5381K-KSZR

DigiKey Part Number
598-CS5381K-KSZRTR-ND - Tape & Reel (TR)
598-CS5381K-KSZRCT-ND - Cut Tape (CT)
598-CS5381K-KSZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5381K-KSZR
Description
IC 120DB 192KHZ MULTI-BIT ADC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
216k
Number of Inputs
2
Input Type
Differential
Data Interface
I2S
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.1V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-10°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,386
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£30.97000£30.97
10£25.28600£252.86
25£23.86560£596.64
100£22.30440£2,230.44
250£21.56040£5,390.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£20.74293£20,742.93
Manufacturers Standard Package
Unit Price without VAT:£30.97000
Unit Price with VAT:£37.16400