

CS5378-ISZR | |
---|---|
DigiKey Part Number | CS5378-ISZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5378-ISZR |
Description | IC FILTER DIGITAL 28SSOP |
Customer Reference | |
Detailed Description | Digital Filter IC Digital Order 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5378-ISZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Digital | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 3.135 ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |