48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-LQFP

CS5368-DQZR

DigiKey Part Number
CS5368-DQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5368-DQZR
Description
IC ADC/AUDIO 24BIT 192K 48LQFP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k Serial 48-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CS5368-DQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
8
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types