16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP

CS5341-DZZR

DigiKey Part Number
CS5341-DZZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5341-DZZR
Description
IC ADC/AUDIO 24BIT 192K 16TSSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k Serial 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5341-DZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.1V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable