8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

CS5331A-DSZ

DigiKey Part Number
CS5331A-DSZ-ND
Manufacturer
Manufacturer Product Number
CS5331A-DSZ
Description
IC ADC 18BIT SIGMA-DELTA 8SOIC
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5331A-DSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
18
Sampling Rate (Per Second)
48k
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-10°C ~ 70°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.