48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-LQFP

CS4954-CQZR

DigiKey Part Number
CS4954-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4954-CQZR
Description
IC VID ENCODER NTSC/PAL 48-TQFP
Customer Reference
Detailed Description
Video Encoder IC 48-TQFP (7x7)
EDA/CAD Models
CS4954-CQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Video Encoder
Applications
-
Voltage - Supply, Analog
3.15V ~ 5.25V
Voltage - Supply, Digital
3.15V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,795 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,795In Stock
Ships from Rochester Electronics, LLC