

CS4954-CQZ | |
---|---|
DigiKey Part Number | 598-1682-ND |
Manufacturer | |
Manufacturer Product Number | CS4954-CQZ |
Description | IC VIDEO ENCODER NTSC/PAL 48TQFP |
Customer Reference | |
Detailed Description | Video Encoder IC 48-TQFP (7x7) |
EDA/CAD Models | CS4954-CQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Encoder | |
Applications | - | |
Voltage - Supply, Analog | 3.15V ~ 5.25V | |
Voltage - Supply, Digital | 3.15V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |