

CS4399-CNZR | |
---|---|
DigiKey Part Number | 598-2446-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4399-CNZR |
Description | INTEGRATED CIRCUIT 40QFN |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 384k DSD, PCM 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.66V ~ 1.94V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |