

CS4354-CSZR | |
---|---|
DigiKey Part Number | CS4354-CSZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4354-CSZR |
Description | IC DAC/AUDIO 24BIT 192K 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4354-CSZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £1.91737 | £5,752.11 |
Unit Price without VAT: | £1.91737 |
---|---|
Unit Price with VAT: | £2.30084 |