CS4352-CZZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 5,062
Unit Price: £2.14000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP

CS4352-CZZR

DigiKey Part Number
CS4352-CZZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4352-CZZR
Description
IC DAC/AUDIO 24BIT 192K 20TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k SPI 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4352-CZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types