10-TFSOP, 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-TFSOP, 10-MSOP

CS4348-CZZR

DigiKey Part Number
CS4348-CZZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4348-CZZR
Description
IC DAC/AUDIO 24BIT 192K 10TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k SPI 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4348-CZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.47V, 5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 51,565 View Now

Other Suppliers on DigiKey

51,565In Stock
Ships from Rochester Electronics, LLC