

CS4341-CZZR | |
---|---|
DigiKey Part Number | CS4341-CZZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4341-CZZR |
Description | IC DAC/AUDIO 24BIT 96K 16TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k SPI 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4341-CZZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |