CS43130-CNZR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cirrus Logic Inc.
In Stock: 811
Unit Price: £13.43000
Datasheet

Similar


Cirrus Logic Inc.
In Stock: 559
Unit Price: £13.19000
Datasheet
CS43L36-CNZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS43L36-CNZ

CS43130-CNZR

DigiKey Part Number
CS43130-CNZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS43130-CNZR
Description
IC DAC W/HP DRIVER 40QFN6Z
Customer Reference
Detailed Description
DAC, Audio 32 b 384k I2S 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
384k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.66V ~ 1.94V
Operating Temperature
-50°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,861 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,861In Stock
Ships from Rochester Electronics, LLC