CS42L52-CNZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 8,131
Unit Price: £9.92000
Datasheet
40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-QFN

CS42L52-CNZR

DigiKey Part Number
CS42L52-CNZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS42L52-CNZR
Description
IC CODEC STER HDPN/SPKR 40-QFN
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 40-QFN-EP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CS42L52-CNZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
99 / 98
Voltage - Supply, Analog
1.65V ~ 2.63V
Voltage - Supply, Digital
1.65V ~ 2.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-QFN
Supplier Device Package
40-QFN-EP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable