

CS42L51-DNZR | |
---|---|
DigiKey Part Number | CS42L51-DNZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS42L51-DNZR |
Description | IC CODEC STEREO W/HDPN AMP 32QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS42L51-DNZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 98 / 98 | |
Voltage - Supply, Analog | 1.8V, 2.5V | |
Voltage - Supply, Digital | 1.8V, 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |