CS42526K-CQZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS42526K-CQZ

CS42418-CQZR

DigiKey Part Number
CS42418-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS42418-CQZR
Description
IC CODEC 8CH 110DB 192KHZ 64LQFP
Customer Reference
Detailed Description
General Purpose Interface 24 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CS42418-CQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
General Purpose
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 8
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
114 / 110
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC