CS4234-ENZ | |
---|---|
DigiKey Part Number | CS4234-ENZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4234-ENZ |
Description | IC CODEC STER AUD 40QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b Serial 40-QFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 88 / 90 | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 109 | |
Voltage - Supply, Analog | 3.14V ~ 3.47V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | £5.59255 | £2,740.35 |
Unit Price without VAT: | £5.59255 |
---|---|
Unit Price with VAT: | £6.71106 |