CS5467-ISZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5467-ISZR

CS4228A-KSZ

DigiKey Part Number
CS4228A-KSZ-ND
Manufacturer
Manufacturer Product Number
CS4228A-KSZ
Description
IC AUDIO CODEC 24 BIT 28SSOP
Customer Reference
Detailed Description
Audio Interface 24 b Serial 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4228A-KSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 6
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
97 / 100
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,975 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5,975In Stock
Ships from Rochester Electronics, LLC