

CS4220-KSZR | |
---|---|
DigiKey Part Number | CS4220-KSZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4220-KSZR |
Description | IC CODEC AUDIO SERIAL 28SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4220-KSZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 100 / 100 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |