CS3318-CQZR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 1,203
Unit Price: £27.89000
Datasheet
48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-LQFP (7x7)

CS3318-CQZR

DigiKey Part Number
598-CS3318-CQZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS3318-CQZR
Description
IC VOLUME CONTROL 48LQFP
Customer Reference
Detailed Description
Audio Volume Control 8 Channel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS3318-CQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Volume Control
Applications
Audio Systems
Number of Channels
8
Interface
I2C, SPI
Voltage - Supply
7.6V ~ 9.45V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
-96dB, +22dB
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types