CS3001-ISZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: £3.91241
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.91241
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

CS3001-ISZ

DigiKey Part Number
598-1140-5-ND
Manufacturer
Manufacturer Product Number
CS3001-ISZ
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS3001-ISZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Current - Input Bias
100 pA
Voltage - Input Offset
10 µV
Current - Supply
2.1mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6.7 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,520 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,520In Stock
Ships from Rochester Electronics, LLC