10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP

CS230011-CZZR

DigiKey Part Number
CS230011-CZZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS230011-CZZR
Description
IC FANOUT DIST 10MSOP
Customer Reference
Detailed Description
Fanout Distribution, Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Fractional N Synthesizer
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
75MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.1V ~ 3.5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£2.56025£10,241.00
Manufacturers Standard Package
Unit Price without VAT:£2.56025
Unit Price with VAT:£3.07230