10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP

CS230003-CZZ

DigiKey Part Number
598-1597-ND
Manufacturer
Manufacturer Product Number
CS230003-CZZ
Description
IC CLOCK MULTIPLIER 10MSOP
Customer Reference
Detailed Description
Clock Multiplier, Fanout Distribution IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CS230003-CZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Fanout Distribution
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
75MHz
Divider/Multiplier
No/Yes
Voltage - Supply
-
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types