

CS230001-CZZR | |
---|---|
DigiKey Part Number | CS230001-CZZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS230001-CZZR |
Description | IC FANOUT DIST 10MSOP |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Fractional N Synthesizer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 75MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | £2.56025 | £10,241.00 |
Unit Price without VAT: | £2.56025 |
---|---|
Unit Price with VAT: | £3.07230 |