

CRDSB30WX2 | |
---|---|
DigiKey Part Number | CRDSB30WX2-ND |
Manufacturer | |
Manufacturer Product Number | CRDSB30WX2 |
Description | REF BD SPEAKERBAR MSA/DSP PARTS |
Customer Reference | |
Detailed Description | - Soundbar Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Reference Design | |
Function | Soundbar | |
Embedded | Yes, DSP | |
Utilized IC / Part | - | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £228.00000 | £228.00 |
Unit Price without VAT: | £228.00000 |
---|---|
Unit Price with VAT: | £273.60000 |