

CRD5490-Z | |
---|---|
DigiKey Part Number | 598-2301-ND |
Manufacturer | |
Manufacturer Product Number | CRD5490-Z |
Description | EVAL BOARD FOR CS5490 |
Customer Reference | |
Detailed Description | CS5490 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes | |
Utilized IC / Part | CS5490 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £183.90000 | £183.90 |
Unit Price without VAT: | £183.90000 |
---|---|
Unit Price with VAT: | £220.68000 |