

CRD49844 | |
---|---|
DigiKey Part Number | 598-2441-ND |
Manufacturer | |
Manufacturer Product Number | CRD49844 |
Description | EVAL BOARD FOR CS49844 |
Customer Reference | |
Detailed Description | CS49844 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS49844 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £291.69000 | £291.69 |
10 | £291.01500 | £2,910.15 |
Unit Price without VAT: | £291.69000 |
---|---|
Unit Price with VAT: | £350.02800 |