

CRD48L11 | |
---|---|
DigiKey Part Number | 598-1945-ND |
Manufacturer | |
Manufacturer Product Number | CRD48L11 |
Description | EVAL BOARD FOR CS48L11 |
Customer Reference | |
Detailed Description | CS48L11 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CS48L11 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £670.51000 | £670.51 |
Unit Price without VAT: | £670.51000 |
---|---|
Unit Price with VAT: | £804.61200 |