

CRD1600-120W | |
---|---|
DigiKey Part Number | 598-1910-ND |
Manufacturer | |
Manufacturer Product Number | CRD1600-120W |
Description | EVAL BOARD FOR CS1600 |
Customer Reference | |
Detailed Description | CS1600 - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | No | |
Utilized IC / Part | CS1600 | |
Primary Attributes | Input 108 ~ 305 VAC | |
Secondary Attributes | Power Factor Corrected (PFC) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £225.41000 | £225.41 |
Unit Price without VAT: | £225.41000 |
---|---|
Unit Price with VAT: | £270.49200 |