CK49X-495314 | |
---|---|
DigiKey Part Number | 598-1938-ND |
Manufacturer | |
Manufacturer Product Number | CK49X-495314 |
Description | EVAL BOARD FOR CS495314 |
Customer Reference | |
Detailed Description | CS495314 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS495314 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £337.44000 | £337.44 |
Unit Price without VAT: | £337.44000 |
---|---|
Unit Price with VAT: | £404.92800 |