CDB6109-1 | |
---|---|
DigiKey Part Number | CDB6109-1-ND |
Manufacturer | |
Manufacturer Product Number | CDB6109-1 |
Description | EVAL BD-BASEBRD8224/8216,15&14/8 |
Customer Reference | |
Detailed Description | - Analog Front End (AFE) Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |