

CDB5532U | |
---|---|
DigiKey Part Number | 598-1159-ND |
Manufacturer | |
Manufacturer Product Number | CDB5532U |
Description | BOARD EVAL FOR CS5532U ADC |
Customer Reference | |
Detailed Description | CS5532 - 24 Bit 3.84k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 3.84k | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 35mW @ 3.84kSPS | |
Utilized IC / Part | CS5532 | |
Contents | Board(s), Cable(s) | |
Note | - |