CDB5364 | |
---|---|
DigiKey Part Number | CDB5364-ND |
Manufacturer | |
Manufacturer Product Number | CDB5364 |
Description | EVAL BOARD FOR CS5364 |
Customer Reference | |
Detailed Description | CS5364 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CDB5364 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Input Range | - | |
Power (Typ) @ Conditions | 365mW @ 192kSPS | |
Utilized IC / Part | CS5364 | |
Contents | Board(s) | |
Note | - |