
CS10600RA4070E | |
|---|---|
DigiKey Part Number | 5388-CS10600RA4070E-ND |
Manufacturer | |
Manufacturer Product Number | CS10600RA4070E |
Description | 7 EMBEDDED RASPBERRY PI CM4 ICP |
Customer Reference | |
Detailed Description | Panel PC Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 Flash, 16GB Motherboard Dependant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chipsee | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 | |
Storage | Flash, 16GB | |
Memory | Motherboard Dependant | |
Display Type | 7" Touchscreen | |
Expansion Type | mini PCIe | |
Features | SD Card Slot (128GB) | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Embedded Mount | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Raspberry Pi Raspbian OS Installed | |
Approval Agency | CE | |
Weight | - |

