
XGZP6891A005HPDPN33 | |
---|---|
DigiKey Part Number | 5611-XGZP6891A005HPDPN33-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6891A005HPDPN33 |
Description | Pressure Sensor 0.072PSI(-0.5~0. |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.2 V ~ 2.7 V 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 2.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 0.36PSI (2.5kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), Dual Top Ports | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | £11.20667 | £33.62 |
9 | £6.44333 | £57.99 |
24 | £6.16292 | £147.91 |
102 | £5.88265 | £600.03 |
498 | £5.60251 | £2,790.05 |
Unit Price without VAT: | £11.20667 |
---|---|
Unit Price with VAT: | £13.44800 |