
CXHP2R7406R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7406R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7406R-TWX |
Description | 2.7V 40F 12.5X46 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 40 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.52000 | £3.52 |
| 10 | £2.56300 | £25.63 |
| 50 | £2.12640 | £106.32 |
| 300 | £1.78327 | £534.98 |
| 600 | £1.68035 | £1,008.21 |
| 1,200 | £1.59058 | £1,908.70 |
| 2,700 | £1.49993 | £4,049.81 |
| 5,100 | £1.43820 | £7,334.82 |
| Unit Price without VAT: | £3.52000 |
|---|---|
| Unit Price with VAT: | £4.22400 |

