
33-3372-01-01-0000 | |
|---|---|
DigiKey Part Number | 33-3372-01-01-0000-ND |
Manufacturer | |
Manufacturer Product Number | 33-3372-01-01-0000 |
Description | HIGH GAIN 40 DB W/ PREFILTER TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Dome TNC Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.59GHz | |
Frequency Range | 1.575GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 40dB | |
Features | - | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Pole Mount | |
Height (Max) | 1.870" (47.50mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £60.63950 | £1,212.79 |
| Unit Price without VAT: | £60.63950 |
|---|---|
| Unit Price with VAT: | £72.76740 |

