CAS04F6812CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1002CT

DigiKey Part Number
4713-RM02F1002CTTR-ND - Tape & Reel (TR)
4713-RM02F1002CT-ND - Cut Tape (CT)
4713-RM02F1002CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1002CT
Description
RES0201 1% 10K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,210
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.01400£0.14
25£0.01000£0.25
50£0.00760£0.38
100£0.00610£0.61
250£0.00468£1.17
500£0.00384£1.92
1,000£0.00318£3.18
5,000£0.00218£10.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00189£18.90
20,000£0.00166£33.20
30,000£0.00155£46.50
50,000£0.00143£71.50
70,000£0.00136£95.20
100,000£0.00130£130.00
120,000£0.00127£152.40
240,000£0.00117£280.80
250,000£0.00117£292.50
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600