
RM02F1002CT | |
|---|---|
DigiKey Part Number | 4713-RM02F1002CTTR-ND - Tape & Reel (TR) 4713-RM02F1002CT-ND - Cut Tape (CT) 4713-RM02F1002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1002CT |
Description | RES0201 1% 10K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.01400 | £0.14 |
| 25 | £0.01000 | £0.25 |
| 50 | £0.00760 | £0.38 |
| 100 | £0.00610 | £0.61 |
| 250 | £0.00468 | £1.17 |
| 500 | £0.00384 | £1.92 |
| 1,000 | £0.00318 | £3.18 |
| 5,000 | £0.00218 | £10.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00189 | £18.90 |
| 20,000 | £0.00166 | £33.20 |
| 30,000 | £0.00155 | £46.50 |
| 50,000 | £0.00143 | £71.50 |
| 70,000 | £0.00136 | £95.20 |
| 100,000 | £0.00130 | £130.00 |
| 120,000 | £0.00127 | £152.40 |
| 240,000 | £0.00117 | £280.80 |
| 250,000 | £0.00117 | £292.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

