



CM-100267ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100267ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100267ORBSTK |
Description | 50Ft Cat6A UTP Slim Ethernet Net |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.04000 | £24.04 |
| 10 | £21.63800 | £216.38 |
| 25 | £20.43320 | £510.83 |
| 99 | £19.22859 | £1,903.63 |
| Unit Price without VAT: | £24.04000 |
|---|---|
| Unit Price with VAT: | £28.84800 |











