DK198P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK198P

DigiKey Part Number
CDPM1035-ND
Manufacturer
Manufacturer Product Number
DK198P
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Red Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 10VDC
Display Type
LCD - Red Characters, Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.449" (11.40mm)
Output Type
-
Voltage - Supply
12VDC, 24VDC (Backlight)
Panel Cutout Dimensions
Rectangular - 61.00mm x 25.40mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£78.55000£78.55
10£68.28000£682.80
25£64.51080£1,612.77
50£61.77920£3,088.96
100£59.14800£5,914.80
Manufacturers Standard Package
Unit Price without VAT:£78.55000
Unit Price with VAT:£94.26000